AMD / Xilinx Virtex®-7 FPGA VC709 Connectivity Kit
AMD / Xilinx Virtex®-7 FPGA VC709 Connectivity Kit is a development tool for the Virtex-7 XC7VX690T-2FFG1761C Field Programmable Gate Array. FPGAs are semiconductor devices based around a matrix of configurable logic blocks (CLBs) connected via programmable interconnects. The board provides features common to many embedded processing systems, including dual DDR3 small outline dual-inline memory module (SODIMM) memories, an 8-lane PCI Express® interface, general-purpose I/O, and a UART interface. AMD / Xilinx Virtex-7 FPGA VC709 kit includes a connectivity GUI built on Fedora Live OS, which includes software drivers. The 40Gb/s board includes a VITA-57 FPGA mezzanine connector (FMC) with attached mezzanine cards.Features
- 40Gb/s Connectivity platform for high-bandwidth and high-performance applications using Virtex-7 VX690T FPGAs
- Hardware, design tools, IP, and pre-verified reference designs
- Demonstrates featuring an 10GBase-R interfacing-to-external DDR3 memory
- Advanced memory interface with 2x 4GB DDR3 SODIM Memory up to 933MHz / 1866Mbps
- Enables serial connectivity with PCIe Gen3x8, 4 SFP+, SMA Pairs, and UART
- Supports embedded processing with MicroBlaze, soft 32-bit RISC
- Develops networking and other serial applications with 4x SFP/SFP+ ports
- Expands I/O with the FPGA Mezzanine Card (FMC) interface
Block Diagram
Pubblicato: 2019-07-01
| Aggiornato: 2024-05-29