AMD / Xilinx Platform Cable USB II
AMD / Xilinx Platform Cable USB II offers integrated firmware to deliver high-performance, reliable, and user-friendly configuration of AMD / Xilinx FPGAs and programming of AMD / Xilinx PROM and CPLD devices. AMD / Xilinx Platform Cable USB II cable optimizes direct programming of third-party SPI flash memory devices. The device also provides indirect programming of SPI or parallel NOR flash memory devices via the FPGA JTAG port.
The Platform Cable USB II is a cost-effective tool for debugging embedded software and firmware when used with AMD / Xilinx applications. These applications include the Embedded Development Kit and ChipScope™ Pro Analyzer. The device is an upgrade to and backward compatible with Platform Cable USB, with industry-leading performance and compatible with Full Speed (USB 1.1) and Hi-Speed (USB 2.0) ports.
Features
- High-performance FPGA and PROM programming and configuration
- Includes innovative FPGA-based acceleration firmware encapsulated in a small form factor pod attached to the cable
- Leverages high-speed slave-serial mode programming interface (Slave-serial mode is supported in AMD / Xilinx iMPACT software v10.1.)
- Recommended for prototyping use only
- Easy to use
- Fully integrated and optimized for use with AMD / Xilinx iMPACT software
- Intuitive multiple cable management from a single application
- Supported on the following operating systems (See the AMD / Xilinx design tool release notes for supported operating systems):
- Microsoft Windows XP Professional
- Microsoft Windows Vista
- Red Hat Enterprise Linux
- SUSE Linux Enterprise
- Highly optimized for use with AMD / Xilinx design tools
- Vivado® design tools or ISE® design tools
- Embedded Development Kit
- ChipScope™ Pro Analyzer
- System Generator for DSP
- Automatically senses and adapts to target I/O voltage
- Interfaces to devices operating at 5V (TTL), 3.3V (LVCMOS), 2.5V, 1.8V, and 1.5V
- Intuitive fly leads-to-cable interface labeling
- Reliable
- Backward compatibility with Platform Cable USB, including lead-free (RoHS-compliant)
- USB Integrators Forum (USB-IF) certified
- CE and FCC-compliant
- Leverages industry standards, including JTAG boundary-scan IEEE 1149.1, SPI, and USB 2.0
- Programs and configures all AMD / Xilinx devices (AMD / Xilinx iMPACT software or Vivado design tools are required for programming and configuration. See the design tool release notes for supported devices.)
- XC18V00 ISP PROMs
- Platform Flash XCF00S/XCF00P/XL PROMs
- All UltraScale™, 7 series, Virtex®, Spartan® FPGA families, and Zynq-7000 SoCs
- XC9500XL and CoolRunner™ XPLA3/CoolRunner-II CPLDs
- Third-party PROM device programming support
- Directly programs selected SPI Flash memory devices (Direct SPI flash memory programming supported in AMD / Xilinx iMPACT software v10.1.)
- Indirectly programs selected SPI or parallel flash memory devices via an FPGA JTAG port
Physical Dimensions
Comparison Chart