Würth Elektronik WR-BHD Connectors

Würth Elektronik Box Header and IDC Flat Cable Connectors enable cost-effective connections between circuit boards based on a permanent connection (using a transition connector) or removable connection (using IDC flat cable connectors). Würth Elektronik offers a wide range of 1.27mm, 2mm, and 2.54mm pitch connectors with various options and pin numbers. These connectors offer a 1A to 3A current range and 250VAC working voltage rating. Würth Elektronik Box Header and IDC Flat Cable Connectors operate in a -40°C to +125°C temperature range.

Features

  • 1.27mm, 2mm, or 2.54mm pitch
  • Gold contact plating
  • 8- to 64-pin count range, depending on pitch and connector style
  • 1A to 3A current range
  • 250VAC working voltage rating
  • -40°C to +125°C operating temperature range

Application Example

Würth Elektronik WR-BHD Connectors
Pubblicato: 2016-05-24 | Aggiornato: 2023-08-16