Würth Elektronik WE-PF SMD EMI Suppression Power Ferrites
Würth Elektronik WE-PF SMD EMI Suppression Power Ferrites for differential mode filtering are designed for high-current circuits with up to 10ADC. This Würth series offers the best EMI suppression within the frequency range of 10MHz to 100MHz and can reach a maximum impedance of 15kΩ. Würth Elektronik WE-PF SMD EMI Suppression Power Ferrites come in a compact size of 12mm x 12mm x 10mm and can be used for suppression in multiple applications.Features
- Suitable for applications with high currents up to 10A
- Magnetically shielded version
- NiZn core material for use in a wide frequency range
- -40°C to +125°C operating temperature range
Applications
- Interference suppression in motors
- Switch mode PSUs
- Power electronics
Pubblicato: 2012-05-22
| Aggiornato: 2022-03-11