Wolfspeed SiC C3M MOSFETs
Wolfspeed SiC C3M MOSFETs enable higher switching frequencies and reduce inductor, capacitor, filter, and transformer component sizes. The Wolfspeed SiC C3M MOSFETs have higher system efficiency and reduced cooling requirements. The MOSFETs also increase power density and system switching frequency.Features
- C3M SiC MOSFET technology
- High blocking voltage with low on-resistance
- High speed switching with low capacitances
- Low impedance package with driver source
- Fast intrinsic diode with low reverse recovery (Qrr)
- Halogen-free, RoHS compliant
Applications
- Renewable energy
- EV battery chargers
- High voltage DC/DC converters
- Switch-mode power supplies
- Lighting
- Telecom power supplies
- Induction heating
View Results ( 7 ) Page
| Codice prodotto | Scheda dati | Id - corrente di drain continua | Rds On - Drain-source sulla resistenza | Qg - Carica del gate | Pd - Dissipazione di potenza | Tempo di salita |
|---|---|---|---|---|---|---|
| C3M0021120D | ![]() |
100 A | 28.8 mOhms | 160 nC | 469 W | 27 ns |
| C3M0032120D | ![]() |
63 A | 32 mOhms | 114 nC | 283 W | 22 ns |
| C3M0900170J-TR | ![]() |
|||||
| C3M0900170D | ![]() |
|||||
| C3M0060065K | ![]() |
37 A | 60 mOhms | 46 nC | 150 W | 11 ns |
| C3M0900170M | ![]() |
|||||
| C3M0032120K | ![]() |
63 A | 32 mOhms | 118 nC | 283 W | 18 ns |
Pubblicato: 2016-01-26
| Aggiornato: 2024-05-09