WIZnet W5500 Ethernet Shield

WIZnet W5500 Ethernet Shield is designed using the W5500 chip. WIZnet W5500 Ethernet Shield supports 3.3V and 5V supply voltage. The Shield is compatible with Arduino and Arm® mbed platforms.

Features

  • Suppport 3.3V/5V
  • High Speed Ethernet controller W5500 chip
  • SPI interface
  • Internal 32Kbytes Tx/Rx buffer
  • 10/100 Ethernet PHY embedded
  • Support Auto Negotiation (Full/Half duplex, 10-/100-based)
  • Hardwired TCP/IP Protocols: TCP, UDP, ICMP, IPv4, ARP, IGMP, PPPoE
  • User Selectable GPIO pin
  • Support SD-card slot for storage
  • Support I2C, UART interface

Specifications

  • RJ-45 with Transformer: Ethernet Port
  • W5500 hard-wired TCP/IP Ethernet Controller
  • Reset Ethernet shield and Arduino when pressed
  • SD-Slot supports Micro SD card in FAT16 or FAT32 (please read the caution)
  • I2C interface
  • UART interface

Videos

Pubblicato: 2019-07-26 | Aggiornato: 2024-02-09