Weintek cMT-SVR Faceless HMIs
Weintek cMT-SVR Faceless HMIs offer a unique solution, allowing the user to monitor HMI seamlessly from a phone, tablet, or PC via cMT Viewer over a Wi-Fi or LAN connection. Powered by license-free development software, EasyBuilder Pro, and with support for over 400 industrial protocols, the Faceless HMI is designed for simplicity and flexibility. These faceless HMIs come with a built-in power isolator and feature one USB host port and Gigabit Ethernet ports. The cMT-SVR HMIs offer 500VAC (1 minute) voltage resistance and operate at a temperature range of -10°C to 55°C. These faceless HMIs are IP20 rated and are available with a PCB coating. Features like PCB coating and power isolation ensure reliable operation in harsh industrial environments. The cMT-SVR models are compatible with EasyBuilder Pro and support options like EasyAccess 2.0 and Weincloud dashboard. These cMT-SVR models are ideal for modern industrial automation and the Industrial Internet of Things (IIoT).Features
- Compact design and DIN-rail mountable
- Industrial IoT Ready with MQTT, FTP, SQL, and email push notifications
- Fanless cooling system
- One USB host port
- HDMI output
- Gigabit Ethernet port
- Optional CODESYS PLC
- Supports MPI 187.5K
- Optional encrypted VPN remote access
- Optional cloud-based monitoring
- Built-in local monitoring support
Applications
- Industrial automation
- Industrial Internet of Things (IIoT)
Specifications
- Processors:
- cMT-SVR - Single-core RISC
- cMT-SVRX - Quad-core RISC
- 500VAC (1 minute) voltage resistance
- Exceed 50MΩ at 500VDC isolation resistance
- 35mm DIN rail mounting
- I/O port:
- COM port:
- COM1: RS-232 2W
- COM2: RS-485 2W/4W
- COM3: RS-485 2W
- COM port:
- Environment:
- IP20-rated protection structure
- -10°C to 55°C operating temperature range
- Below 3,000 meters (70.1kPa) altitude (air pressure)
- 10 to 25Hz (X, Y, and Z direction 2G 30 minutes) vibration endurance
View Results ( 6 ) Page
| Codice prodotto | Scheda dati | Tensione di alimentazione - Max. | Massima capacità RAM | Temperatura di lavoro minima | Dimensioni |
|---|---|---|---|---|---|
| cMT-SVRX-820 | ![]() |
28.8 VDC | 1 GB | 0 C | 29.8 mm x 130 mm x 115 mm |
| cMT-SVRX-822 | ![]() |
28.8 VDC | 1 GB | 0 C | 29.8 mm x 130 mm x 115 mm |
| cMT-SVR-100 | ![]() |
28.8 VDC | 256 MB | - 20 C | 27 mm x 130 mm x 115 mm |
| cMT-SVR-102 | ![]() |
24.4 VDC | 256 MB | - 20 C | 27 mm x 130 mm x 115 mm |
| cMT-SVR-200 | ![]() |
28 VDC | 256 MB | - 10 C | 27 mm x 130 mm x 115 mm |
| cMT-SVR-202 | ![]() |
28 VDC | 256 MB | - 10 C | 27 mm x 130 mm x 115 mm |
Pubblicato: 2025-07-23
| Aggiornato: 2025-10-13