Weidmuller SAIL M8 & M12 Sensor/Actuator Cables
Weidmuller SAIL Sensor/Actuator Cables transmit data or power in various applications and come in M8 and M12 versions that are for use with designed for wiring sensors and actuators. Weidmuller SAIL Sensor/Actuator Cables provide 360° shielding for protection against electromagnetic interference (EMI). They also provide protection from humidity, dust, heat, cold, shock, or vibration. The cables come with IP65, IP66, IP67, or IP68 ingress protection ratings.
Features
- M8 or M12 versions
- 360° shielding for protection against EMI
- Humidity, dust, heat, cold, shock, and vibration protection
- IP65, IP66, IP67, or IP68 ingress protection
Applications
- Wiring sensors and actuators
- Transmitting data or power
Specifications
- 30V to 250V voltage rating
- 3m or 5m cable length
- 4A current rating
View Results ( 46 ) Page
| Codice prodotto | Scheda dati | Genere | Tensione nominale |
|---|---|---|---|
| 1812541000 | ![]() |
Female | 250 V |
| 9457381000 | ![]() |
Female | 60 V |
| 9457451000 | ![]() |
Female | 60 V |
| 9457730500 | ![]() |
Female | 250 V |
| 9457731000 | ![]() |
Female | 250 V |
| 9457850500 | ![]() |
Female | 30 V |
| 9457851000 | ![]() |
Female | 30 V |
| 9457911000 | ![]() |
Female | 125 V |
| 1812540500 | ![]() |
Female | 250 V |
| 1824570300 | ![]() |
Female / Male | 60 V |
Pubblicato: 2021-06-29
| Aggiornato: 2026-06-03