Vishay Semiconductors BiSy CLP ESD Protection Diodes
Vishay Semiconductor BiSy Chip Level Package (CLP) ESD Protection Diodes feature one-line or two-line ESD protection with a working voltage range of ±3.3V, ±5.5V, ±10V ±15V, or ±26.5V and a low leakage current of <0.05µA or <0.1µA. These bidirectional symmetrical (BiSy) diodes have low load capacitance. The modules are housed in ultra-compact CLP packages with a low <0.3mm packing height. CLPs can be easier to solder versus ball-and-grid array packages. Applications for Vishay Semiconductor BiSy CLP ESD Protection Diodes include CAN, FLEX-Bus, and more.Features
- Single line
- Ultracompact CLP packages
- Low <0.3mm package height
- 1-line ESD-protection
- ±3.3V, ±5.5V, ±10V, ±15V working voltage options
- Low <0.1μA leakage current
- Low load capacitance (VCUT03E1-SD0)
- Au (e4) lead plating
- ESD protection according to IEC 61000-4-2
- ±16kV or ±30kV contact discharge
- ±16kV or ±30kV air discharge
- AEC-Q101 qualified (VCUTxG1-SD0HG4-08)
- Dual line
- For CAN and FLEX-Bus applications
- Small SOT-23 package
- AEC-Q101 qualified available
- 2-line ESD-protection
- Working ±26.5V voltage
- Low <0.05μA leakage current
- Low <13pF load capacitance
- ESD protection according to IEC 61000-4-2
- ±30kV contact discharge
- ±30kV air discharge
Pubblicato: 2016-03-23
| Aggiornato: 2023-12-19