Vishay / Dale IHLP-2020CZ-01 IHLP® Inductors
Vishay/Dale IHLP-2020CZ-01 IHLP® Inductors offer an inductance range of 0.10µH to 15.0µH. The Low Profile, High Current Inductor IHLP Series features a shielded construction with a frequency range up to 5.0Mhz that handles high transient current spikes without saturation. The Vishay / Dale IHLP-2020CZ-01 IHLP Inductors has the lowest DCR/µH in package sizes 6767, 5050, 4040, 2525, 2020, 1616, and 3232. Due to the composite construction, the inductor has ultra low buzz noise.Features
- Shielded construction
- Frequency range up to 5.0MHz
- Lowest DCR/µH in its package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise due to composite construction
- Excellent temperature stability for inductance and saturation
- RoHS Compliant
Applications
- PDA/notebook/desktop/server applications
- High current POL converters
- Low profile, high current power supplies
- Battery powered devices
- DC/DC converters in distributed power systems
- DC/DC converter for Field Programmable Gate Array (FPGA)
Dimensions
Pubblicato: 2011-10-18
| Aggiornato: 2022-03-11