Vishay / Vitramon VJ OMD SMT MLCC Solutions
Vishay VJ OMD SMT MLCC Solutions for Boardflex Sensitive Applications offer excellent reliability and thermal shock performance, efficient low-power consumption, are ripple current capable up to 1.2ARMS at 100kHz, and have high voltage breakdown compared to standard designs. The VJ series has 100% voltage conditioning available up to a 630VDC rating (process code "5H"). Polymer terminations are available for intensive board flex requirements.Features
- Open mode design (OMD) reduces risk of shorts or leakage in board flex applications
- Excellent reliability and thermal shock performance
- Efficient low-power consumption, ripple current capable to 1.2 ARMS at 100kHz
- High voltage breakdown compared to standard design
- 100 % voltage conditioning available up to 630VDC rating (process code "5H"). Contact mlcc@vishay.com for higher voltages
- Polymer termination available for intensive board flex requirements
- Wet build process
- Reliable Noble Metal Electrode (NME) system
Applications
- Demanding boardflex applications
- Input filter capacitors
- Output filter capacitors
- Snubber capacitors reduce MOSFET voltage spikes
- Filtering for switching power supplies
Pubblicato: 2015-08-03
| Aggiornato: 2022-03-11