Vishay / Roederstein High-Voltage Ceramic Capacitors
Vishay / Roederstein High-Voltage Ceramic Capacitors provide high capacitance values of up to 2000pF and a voltage range of 10kV to 20kV in a small package size. These high-reliability capacitors consist of a ceramic disc with silver-plated sides, and connection leads that have tinned copper-clad steel wire construction. The high-voltage ceramic capacitors are lead-free and RoHS-compliant. These capacitors are ideally suited for baggage scanners, medical X-rays, and industrial laser applications.Features
- Ceramic single-layer DC disc / AC disc capacitor
- High reliability
- High capacitance values
- Radial leads
- Lead free and RoHS compliant
Specifications
- Ceramic class: 2
- 10,000V to 20,000V voltage range
- 200,000MΩ minimum insulation resistance at 500VDC / 60s maximum
- 100pF to 2000pF capacitance range
- ±20% capacitance tolerance
- -30°C to 105°C operating temperature range
Applications
- High-voltage power supplies for X-ray sources and pulsed lasers
- Baggage scanners
- Medical X-rays
- Industrial lasers
Infographic
Pubblicato: 2019-01-09
| Aggiornato: 2025-09-16