Vishay General Semiconductor eSMP® SlimSMA TVS Diodes
Vishay General Semiconductor eSMP® SlimSMA TVS Diodes offer a low profile of 0.95mm, which is ideal for automated placement. The devices provide excellent clamping capability and peak pulse power of 600W (10/1000μs). Vishay General Semiconductor eSMP SlimSMA TVS Diodes are AEC-Q101 qualified for advancement in automotive applications. Additional applications include consumer, computing, telecommunications, and industrial. The eSMP SlimSMA series is available in a DO-221AC package.Features
- Low profile, typical height of 0.95mm
- Junction passivation optimized design passivated anisotropic rectifier technology
- TJ = 185°C capability suitable for high reliability and automotive requirement
- Ideal for automated placement
- Unidirectional only
- Excellent clamping capability
- 600W peak pulse power (10/1000μs)
- AEC-Q101 qualified
- ESD capability: IEC 61000-4-2 level 4
- 15kV (air)
- 8kV (contact)
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
Applications
- Automotive
- Consumer
- Computer
- Industrial
- Telecommunications
Infograph
Pubblicato: 2017-08-03
| Aggiornato: 2022-07-07