Vishay / Dale WSK1206 Power Metal Strip High Power Resistors

Vishay / Dale WSK1206 Power Metal Strip® High Power Resistors offer low resistance values of 0.01mΩ to 0.05mΩ by utilizing a proprietary processing technique. The durable resistors feature an all-welded construction design with four terminals. The series includes a solid metal nickel-chrome or manganese copper resistive element with low TCR of <20ppm/°C and low thermal EMF of < 3 μV/°C. Vishay / Dale WSK1206 Power Metal Strip High Power Resistors are ideal for current sensing, voltage division, and pulse applications.

Features

  • 4-terminal design
  • Low 0.01mΩ to 0.05mΩ resistance values due to proprietary processing technique
  • Durable with all-welded construction
  • Sulfur resistance by construction that is unaffected by high sulfur environments
  • Solid metal nickel-chrome or manganese-copper resistive element with low TCR (<20ppm/°C)
  • All welded construction
  • Low thermal EMF (<3μV/°C)
  • RoHS compliant, lead and halogen free

Applications

  • Current sensing
  • Voltage division
  • Pulse
Pubblicato: 2016-02-25 | Aggiornato: 2022-12-06