Vishay General Semiconductor AEC-Q101 SMPA Rectifiers

Vishay General Semiconductor AEC-Q101 SMPA Rectifiers feature a low-profile, AEC-Q101-qualified package and are ideal for automated placement. These surface-mount modules have a typical height of 0.95mm. Other features include a low forward voltage drop, high efficiency, and low power losses. The rectifiers are lead free, halogen free, RoHS compliant, and available in a DO-221BC SMPA case size. Vishay General Semiconductor AEC-Q101 SMPA Rectifiers are ideal for low voltage, high-frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Features

  • AEC-Q101 qualified
  • Low-profile package
  • Ideal for automated placement
  • Trench MOS Schottky technology
  • Low forward voltage drop and low power losses
  • Low thermal resistance
  • High efficiency
  • Meets MSL level 1 per J-STD-020
  • LF maximum peak of 260°C
  • Available in DO-221BC SMPA case size

Applications

  • High-frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection in commercial and automotive fields

Dimensions

Mechanical Drawing - Vishay General Semiconductor AEC-Q101 SMPA Rectifiers
Pubblicato: 2017-08-18 | Aggiornato: 2022-07-13