Vishay / Siliconix 40V TrenchFET Gen IV & 100V ThunderFET MOSFETs
Vishay / Siliconix 40V TrenchFET Gen IV and 100V ThunderFET MOSFETs offer low ON-resistance and low total gate charge. This low ON-resistance translates into lower conduction losses and reduced power consumption for energy-saving green solutions. Available packages include TO-220, TO-252, as well as a space-saving, small-outline PowerPAK® option. Vishay / Siliconix 40V TrenchFET Gen IV and 100V ThunderFET MOSFETs are 100% Rg and UIS tested, halogen free, and RoHS compliant.Features
- TrenchFET ThunderFET Power MOSFET technology
- Optimized Qg, Qgd, and Qgd/Qgs ratio reduces switching related power loss
- Tuned for the lowest RDS-Qoss figure of merit (FOM)
Applications
- Synchronous rectification
- High power density DC/DC
- VRMs and embedded DC/DC
- Synchronous buck converters
- Load switching
- Battery management
- Motor drive switching
Pubblicato: 2016-10-12
| Aggiornato: 2022-03-11