Vishay General Semiconductor 1.5SMC TRANSZORB® Transient Voltage Suppressors
Vishay General Semiconductor 1.5SMC TRANSZORB® SMD Transient Voltage Suppressors are designed to protect sensitive electronics from voltage transients induced by inductive load switching and lightning. These Vishay suppressors feature a low-profile SMC (DO-214AB) package, making the diodes ideal for automated placement. The 1.5SMC family offers excellent clamping capability and very fast response times, ensuring reliable protection for ICs, MOSFETs, and signal lines in consumer, computer, industrial, automotive, and telecommunication applications. The devices are available in both unidirectional and bidirectional configurations, with a peak pulse power capability of 1500W and a maximum junction temperature of +150°C. Additionally, the glass passivated chip junction enhances durability and performance. The 1.5SMC series meets industry standards for quality and reliability, making the devices a robust solution for transient voltage suppression.Features
- Low-profile SMC (DO-214AB) package
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- 1500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL 1, per J-STD-020, LF maximum peak of +260°C
- AEC-Q101 qualified available, base P/NHE3 or P/NHM3 automotive ordering code
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- Consumer
- Computers
- Industrial
- Automotive
- Telecommunications
Specifications
- 6.5W maximum power dissipation on infinite heatsink at +50°C
- 200A maximum peak forward surge current, 8.3ms single half sine-wave unidirectional only
- 6.45V to 567V breakdown voltage range
- 1.0mA or 10mA test currents
- 5.80V to 459V stand-off voltage range
- 1.0µA to 1000µA maximum reverse leakage range
- 2.03A to 143A maximum peak pulse current range
- 10.5V to 740V maximum clamping voltage range
- 0.057%/°C to 0.110%/°C maximum temperature coefficient range
- Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102
- Molding compound meets UL 94V-0 flammability rating
- Typical thermal resistance
- 75°C/W junction-to-ambient air
- 15°C/W junction-to-leads
- -65°C to +150°C operating junction temperature range
Schematic
Dimensions
Pubblicato: 2025-04-29
| Aggiornato: 2025-05-02