u-blox BMD-340-EVAL Evaluation Kit

u-blox BMD-340-EVAL Evaluation Kit is a tool designed to evaluate the BMD-340 module for BLUETOOTH® 5 and Thread. The BMD-340 module is an advanced, highly flexible, low-power multiprotocol System-on-Module (SoM). This module enables BLUETOOTH® 5 (BLE) and Thread connectivity for portable and extremely low-power embedded systems. The BMD-340-EVAL evaluation kit operates within a 1.7V to 3.6V supply voltage and a 2.36GHz to 2.5GHz frequency range. Applications include climate control, lighting products, safety/security, home appliances, advanced remote controls, environmental monitoring, and access control.

Features

  • Based on the Nordic nRF52840 SoC
  • Complete RF solution with integrated antenna
  • Two integrated DC/DC converters
  • No external components required
  • ARM® Cortex™-M4F 32-bit processor
  • ARM TrustZone® Cryptocell 310 security
  • True random number generator
  • Serial Wire Debug (SWD)
  • Nordic SoftDevice ready
  • Over-the-Air (OTA) firmware updates
  • 1MB embedded flash memory
  • 256kB RAM
  • 48 general purpose I/O pins
  • 12-bit/200KSPS ADC
  • -40°C to +85°C temperature range
  • NFC-A tag interface for OOB pairing

Applications

  • Climate control
  • Lighting products
  • Safety and security
  • Home appliances
  • Advanced remote controls
  • Interactive entertainment devices
  • Environmental monitoring
  • Hotel automation

Videos

Pubblicato: 2018-05-15 | Aggiornato: 2022-09-30