TXC AH SMD kHz Crystals

TXC Corporation AH SMD kHz Crystals measure 3.2mm x 1.5mm x 0.75mm in a two-pad surface-mount package. The AH Series offers highly reliable environmental performance and is RoHS compliant and lead-free. The TXC Corporation AH crystals are AEC-Q200 certified for automotive RTC applications.

Features

  • Two-pad surface-mount package
  • High reliable environmental performance
  • RoHS compliant
  • Lead-free
  • AEC-Q200 certified for automotive RTC applications

Specifications

  • 32.768kHz nominal frequency
  • ±20ppm frequency tolerance (at 25°C)
  • -40°C to +85°C operating temperature range
  • 1.5pF typical shunt capacitance (C0)
  • 6.7fF typical motional capacitance (C1)
  • 500MΩ min. insulation resistance (IR)
  • 0.5µW max. drive level (DL)
  • 7.0pF, 9pF, or 12.5pF load capacitance

Dimensions

TXC AH SMD kHz Crystals
Pubblicato: 2017-09-11 | Aggiornato: 2022-06-24