TRACO Power THN 15WIR 15W DC/DC Converters

TRACO Power THN 15WIR DC/DC Converters are ruggedized 15W units designed for high reliability in harsh environments. These DC/DC converters offer high resistance to electromagnetic interference (EMI), shock/vibration, and thermal shock. The series has EN 50155 and EN 61373 approval, qualifying the converters for railway and transportation systems. TRACO Power THN 15WIR DC/DC Converters also feature EN 45545-2 qualification for fire behavior of components and have IEC/EN/UL 60950-1 approval. The THN 15WIR series includes a built-in EMI 55022 class A filter, input undervoltage lockout, short circuit protection, remote On/Off, and output voltage trim.

Features

  • 25.4mm x 25.4mm x 9.9mm (1" x 1" x 0.4") standard package
  • Ultra-wide 4:1 input voltage range
    • 9-36VDC, 18-75VDC, 36-160VDC
  • EN 50155 and EN 61373 approval for railway applications
  • Qualification for fire behavior according to EN 45545-2
  • 3000VDC I/O-isolation
  • High efficiency up to 91%
  • -40°C to +90°C operating temperature range
  • Undervoltage lockout circuit
  • Adjustable output voltage and remote On/Off

Applications

  • Railway and transportation systems
  • Environments that experience high transients
  • Suitable for applications with unstable line voltages

Outline Dimensions

Chart - TRACO Power THN 15WIR 15W DC/DC Converters
Pubblicato: 2017-10-11 | Aggiornato: 2022-12-09