Toradex Verdin Arm® System-on-Modules (SoMs)
Toradex Verdin Arm® System-on-Modules (SoMs) offer a revised, modern, and capable interface set to focus on ease of use, robustness, and future-proofing. Verdin is similar sized to Colibri but with a higher pin count. A DDR4 SODIMM edge connector provides a cost-effective, highly reliable, shock- and vibration-resistant connection. The Verdin modules tap into the rich Toradex ecosystem, offering industry-leading free support, an in-house open-source Linux operating system, and a range of partner operating systems including Android and QNX. These modules feature NXP i.MX 8M Plus, NXP i.MX 8M Mini, or a TI AM625 applications processor, depending on the model.
Features
- Modern, future-proof, high-speed interfaces allow for the design of cost-effective devices
- Battery-ready single wide range supply input voltage, module generated 1.8V peripheral supply
- Direct Breakout™ allows the addition of real-world I/O ports without needing to cross traces or traverse layers
- Analog, CAN, I2C, SPI, UART, and USB interfaces
- Full system power management
- Pin compatibility
- Simple carrier board design
- Wireless connectivity, highly reliable certified onboard BLUETOOTH® and Wi-Fi options
- LPDDR4 memory type
- Dual- or quad-core
- Power- and cost-optimized modules
- Free BSPs and OS support (embedded Linux)
- Designed for harsh environments with extensive environment test reports available
- 10+ years lifetime maintenance availability, long-term software support
Specifications
- 3.3V/5V operating supply voltage
- 1GB, 2GB, or 4GB installed RAM options
- 512KB cache memory
- 1.6GHz or 1.8GHz frequency options
- 4GB, 8GB, 16GB, or 32GB Flash options
- 69.6mm x 35mm x 6mm in dimension
Videos
Direct Breakout™ Example
Additional Resources
Toradex Survey
Pubblicato: 2023-08-17
| Aggiornato: 2026-04-28