Texas Instruments ADS855x Analog-to-Digital Converters

Texas Instruments ADS855x Analog to Digital Converters include six low-power 16-, 14-, and 12-bit SAR ADCs with true bipolar inputs. Each channel of the TI ADS8556, ADS8557, and ADS8558 contains a sample-and-hold circuit that allows simultaneous high-speed multi-channel signal acquisition. These TI ADCs support data rates of up to 730kSPS in parallel interface mode or up to 500kSPS if the serial interface is used. The bus width of the parallel interface can be set to 8 or 16 bits. The ADS8556, ADS8557, and ADS8558 are specified over the full industrial temperature range of -40ºC to +125ºC and are available in an LQFP-64 package. This Texas Instruments ADC family is ideal for use in power quality measurement, protection relays, multi-axis motor control, programmable logic controllers, and industrial data acquisition.

This TI ADC family is ideal for use in power quality measurement, protection relays, multi-axis motor control, programmable logic controllers, and industrial data acquisition.

Features

  • Family of 16-, 14-, 12-Bit, Pin- and Software-Compatible ADCs
  • Six SAR ADCs Grouped in Three Pairs
  • Maximum Data Rate Per Channel with Internal Conversion Clock and Reference
    • ADS8556: 630kSPS (PAR) or 450kSPS (SER)
    • ADS8557: 670kSPS (PAR) or 470kSPS (SER)
    • ADS8558: 730kSPS (PAR) or 500kSPS (SER)
  • Maximum Data Rate with External Conversion Clock and Reference
    • 800kSPS (PAR) or 530kSPS (SER)
  • Pin-Selectable or Programmable Input Voltage Ranges: Up to ±12V
  • Excellent Signal-to-Noise Performance
    • 91.5dB (ADS8556)
    • 85dB (ADS8557)
    • 73.9dB (ADS8558)

Applications

  • Power Quality Measurement
  • Protection Relays
  • Multi-Axis Motor Control
  • Programmable Logic Controllers
  • Industrial Data Acquisition
View Results ( 6 ) Page
Codice prodotto Risoluzione Frequenza di campionamento Rapporto segnale/rumore e distorsione - SINAD SNR - Rapporto segnale/rumore
ADS8556IPM 16 bit 630 kS/s 89.5 dB 91.5 dB
ADS8557IPM 14 bit 670 kS/s 84 dB 85 dB
ADS8558IPM 12 bit 730 kS/s 73.8 dB 73.9 dB
ADS8556IPMR 16 bit 630 kS/s 89.5 dB 91.5 dB
ADS8557IPMR 14 bit 670 kS/s 84 dB 85 dB
ADS8558IPMR 12 bit 730 kS/s 73.8 dB 73.9 dB
Pubblicato: 2009-09-30 | Aggiornato: 2022-03-11