Texas Instruments USB2ANY Interface Adaptor

Texas Instruments USB2ANY Interface Adaptor allows a computer to control an electronic evaluation module (EVM) via a USB connection through this small dongle. Usually, certain evaluation modules cannot directly connect to the computer because of their specialized interfaces. The USB2ANY is a USB 2.0 device and supports many different interfaces such as 13 general purpose input/output (GPIO), I2C with programmable 1.5kΩ pullup resistors, SPI, UART, four 12-bit ADCs, and two 8-bit DACs. Regulated 3.3V and 5.0VDC power can be sourced to the target device up to a maximum of 300mA. Built-in current sensing and limiting circuits protect both the evaluation module and the USB2ANY from overcurrent and shorts.

Features

  • Support multiple protocols
  • Integrate felxible defined hardware interfaces
  • Provide 3.3V and 5V power supplies
  • Incorporate with GUI

Kit Contents

  • Main board
  • USB Cable
  • Edge cables
Pubblicato: 2018-08-13 | Aggiornato: 2025-06-02