Texas Instruments UCC28881EVM-680 Evaluation Module (EVM)
Texas Instruments UCC28881EVM-680 Evaluation Module (EVM) is designed to evaluate the features of the UCC28881. The UCC28881 is a low quiescent current offline converter. This evaluation module is an offline high-voltage buck-type power supply that provides 13VDC at a maximum output of 225mA. The input accepts a voltage range of 85VAC to 265VAC. The Texas Instruments UCC28881EVM-680 features a universal offline input voltage range and overload and output short-circuit protection. The module also includes controller start-up and restart after fault protection.Features
- Single 13V output
- No-load to 225mA load range
- Universal offline input voltage range
- Overload and output short-circuit protection
- Controlled start-up and restart after fault protection
Test Setup
Pubblicato: 2016-04-28
| Aggiornato: 2025-03-06