Texas Instruments TPS7A8300EVM-209 Evaluation Module
Texas Instruments TPS7A8300EVM-209 Evaluation Module (EVM) helps designers to evaluate the operation and performance of TPS7A8300, a low-dropout voltage regulator for high-speed communication systems. The Texas Instruments TPS7A8300EVM-209 circuit is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 2A. The connectors and test points are provided for convenience.Features
- Ultra-low dropout: 125mV (max) ultra-low dropout
- Good PSRR of over 40dB up to 1MHz
- Low noise of 6µVRMS
- 1.4V to 6.5V low input voltage range without a bias
- 1.1V to 6.5V low input voltage range with a bias
- ANY-OUT: No-resistor, configurable output voltage of 0.8V to 3.95V in 50mV step
- 1% accuracy over line, load, and temperature
- Stable with 22µF capacitor
Board Layout
Pubblicato: 2019-02-26
| Aggiornato: 2023-07-21