Texas Instruments TMUX1101/TMUX1102 Precision Analog Switches

Texas Instruments TMUX1101/TMUX1102 Precision Analog Switches are complementary metal-oxide semiconductor (CMOS) single-pole, single-throw (SPST) switches. A wide operating supply of 1.08V to 5.5V allows for use in a broad array of applications, from medical equipment to industrial systems. These devices support bidirectional analog and digital signals on the source (S) and drain (D) pins ranging from GND to VDD. The logic control input (SEL) has 1.8V logic-compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating within the valid supply voltage range. The switch of the Texas Instruments TMUX1101 is turned on when SEL is Logic 1, while TMUX1102 is turned on when SEL is Logic 0. Fail-safe logic circuitry allows voltages on the SEL pin to be applied before the supply pin, protecting the device from potential damage.

These devices are part of the precision switches and multiplexers family. These devices have very low on and off leakage currents and low charge injection, allowing them to be used in high precision measurement applications. Low supply current of 3nA and small package options enable use in portable applications.

Features

  • 1.08V to 5.5V wide supply range 
  • 3pA low leakage current
  • –1.5pC low charge injection 
  • 1.8Ω low on-resistance 
  • –40°C to +125°C operating temperature
  • 1.8V Logic compatible
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching
  • 2000V ESD protection HBM 

Applications

  • Sample-and-hold circuits
  • Feedback gain switching
  • Signal isolation
  • Field transmitters
  • Programmable logic controllers (PLC)
  • Factory automation and control
  • Ultrasound scanners
  • Patient monitoring and diagnostics
  • Electrocardiogram (ECG)
  • Data acquisition systems (DAQ)
  • ATE test equipment
  • Battery test equipment
  • Instrumentation (lab, analytical, portable)
  • Smart meters (water and gas)
  • Optical networking
  • Optical test equipment

Functional Block Diagrams

Block Diagram - Texas Instruments TMUX1101/TMUX1102 Precision Analog Switches
Pubblicato: 2019-09-09 | Aggiornato: 2023-11-02