Texas Instruments TMS320C2834x Delfino™ Microcontrollers (MCUs)
Texas Instruments TMS320C2834x Delfino™ Microcontrollers (MCUs) are built on TI’s existing F2833x high-performance floating-point microcontrollers. The C2834x delivers up to 300MHz of floating-point performance and has up to 516KB of on-chip RAM. Designed for real-time control applications, the C2834x is based on the C28x core, making it code-compatible with all C28x microcontrollers. The on-chip peripherals and low-latency core make the C2834x an excellent solution for performance-hungry real-time control applications.The TMS320C28346, TMS320C28345, TMS320C28344, TMS320C28343, TMS320C28342, and TMS320C28341 devices, members of the Delfino™ MCU generation, are highly integrated, high-performance solutions for demanding control applications.
Features
- High-performance static CMOS technology
- Up to 300MHz (3.33ns Cycle time)
- 1.1V/1.2V Core, 3.3V I/O, 1.8V PLL/oscillator design
- High-performance 32-Bit CPU (TMS320C28x)
- IEEE 754 Single-precision Floating-Point Unit (FPU)
- 16×16 and 32×32 MAC operations
- 16×16 Dual MAC
- Harvard bus architecture
- Fast interrupt response and processing
- Code-efficient (in C/C++ and Assembly)
- Six-Channel DMA controller (for McBSP, XINTF, and SARAM)
- 16-Bit or 32-Bit External Interface (XINTF)
- On-chip memory
- Up to 258K × 16 SARAM
- 8K × 16 Boot ROM
- Clock and system control
- Peripheral Interrupt Expansion (PIE) block that supports all 64 peripheral interrupts
- Endianness of little endian
- Enhanced control peripherals
- Eighteen Enhanced Pulse Width Modulator (ePWM) outputs
- Six 32-Bit Enhanced Capture (eCAP) modules
- Three 32-Bit Quadrature Encoder Pulse (QEP) modules
- Six 32-Bit timers and nine 16-Bit timers
- Three 32-Bit CPU timers
- Serial port peripherals
- External ADC interface
- Up to 88 individually programmable, multiplexed GPIO pins with input filtering
- Advanced emulation features
- Package options
- 256-Ball Plastic Ball Grid Array (BGA) (ZFE)
- 179-Ball MicroStar BGA™ (ZHH)
- Temperature options
- T: –40°C to 105°C (ZFE, ZHH)
- S: –40°C to 125°C (ZFE)
- Q: –40°C to 125°C (ZFE) (AEC Q100 Qualification for automotive applications)
Applications
- Industrial AC inverter drives
- Industrial servo amplifiers and controllers
- Computer Numerical Control (CNC) machining
- Uninterruptible and server power supplies
- Telecom equipment power
- Solar inverters
Functional Block Diagram
View Results ( 10 ) Page
| Codice prodotto | Scheda dati | Serie | Dimensioni memoria di programma | Dimensioni RAM dati | Frequenza di clock massima |
|---|---|---|---|---|---|
| TMS320C28345ZAYT | ![]() |
TMS320C28345 | 0 B | 516 kB | 200 MHz |
| TMS320C28345ZFET | ![]() |
TMS320C28345 | 16 kB | 516 kB | 200 MHz |
| TMS320C28346ZFETR | ![]() |
TMS320C28346 | 0 B | 516 kB | 300 MHz |
| TMS320C28346ZFEQ | ![]() |
TMS320C28346 | 0 B | 516 kB | 300 MHz |
| TMS320C28346ZFET | ![]() |
TMS320C28346 | 0 B | 516 kB | 300 MHz |
| TMS320C28341ZAYT | ![]() |
TMS320C28341 | 0 B | 196 kB | 200 MHz |
| TMS320C28342ZFET | ![]() |
TMS320C28342 | 16 kB | 196 kB | 300 MHz |
| TMS320C28343ZAYT | ![]() |
TMS320C28343 | 0 B | 260 kB | 200 MHz |
| TMS320C28343ZFEQ | ![]() |
TMS320C28343 | 200 MHz | ||
| TMS320C28344ZFET | ![]() |
TMS320C28344 | 16 kB | 260 kB | 300 MHz |
Pubblicato: 2018-11-13
| Aggiornato: 2023-07-19