Texas Instruments TAS561 PurePath HD Amplifiers
Texas Instruments TAS5611, TAS5612, TAS5613, and TAS5614 are high-performance Class D amplifiers featuring PurePath™ HD enabled integrated feedback. The TI TAS5611 and TAS5612 can drive up to 125W stereo into 4 to 8Ω speakers from a single 32.5V supply. The TAS5611 amplifier features an analog input while the TAS5612 features digital input. The TI TAS5613 amplifier features analog input and can drive up to 150W stereo into 4Ω speakers from a single 36V supply. The Texas Instruments TAS5614 features digital input and can drive up to 150W stereo into 4 to 8Ω speakers from a single 36V supply.Features
- PurePath HD-enabled integrated feedback
- Total output power at 10% THD+N
- >90% efficient power stage with 60mΩ output MOSFETs
- Self-protection design
Applications
- Home theater systems
- AV receivers
- DVD/Blu-ray™ Disc receivers
- Mini combo systems
- Active speakers and subwoofers
View Results ( 8 ) Page
| Codice prodotto | Scheda dati | Descrizione | THD più rumore |
|---|---|---|---|
| TAS5613APHDR | ![]() |
Amplificatori audio 150W St PurePath HD Ana-Inp Pwr Stage A A 595-TAS5613APHD | 0.05 % |
| TAS5613APHD | ![]() |
Amplificatori audio 150W St PurePath HD Ana-Inp Pwr Stage A A 595-TAS5613APHDR | 0.03 % |
| TAS5611APHDR | ![]() |
Amplificatori audio 125W Stereo/250W Mon o PurePath HD A 595 A 595-TAS5611APHD | 0.03 % |
| TAS5612APHDR | ![]() |
Amplificatori audio 125W Stereo/250W Mon o PurePath A 595-TA A 595-TAS5612APHD | 0.03 % |
| TAS5611APHD | ![]() |
Amplificatori audio 125W Stereo/250W Mon o PurePath HD A 595 A 595-TAS5611APHDR | 0.03 % |
| TAS5612APHD | ![]() |
Amplificatori audio 125W Stereo/250W Mon o PurePath A 595-TA A 595-TAS5612APHDR | 0.03 % |
| TAS5614APHD | ![]() |
Amplificatori audio 150W Stereo/300W Mon o PurePath A 595-TA A 595-TAS5614APHDR | 0.03 % |
| TAS5614APHDR | ![]() |
Amplificatori audio 150W Stereo/300W Mon o PurePath A 595-TA A 595-TAS5614APHD | 0.03 % |
Pubblicato: 2010-01-26
| Aggiornato: 2022-03-11