Texas Instruments OPAx388/OPAx388-Q-1 Precision Op Amps
Texas Instruments OPAx388/OPAx388-Q-1 Precision Operational Amplifiers are ultra-low noise, fast-settling, zero-drift, zero-crossover devices that provide rail-to-rail input and output operation. These devices offer excellent ac performance, combined with only 0.25µV of offset and 0.005µV/°C of drift over temperature. This feature makes the OPAx388/OPAx388-Q-1 ideal for driving high-precision, analog-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analog converters (DACs). This design results in superior performance when driving analog-to-digital converters (ADCs) without degradation of linearity. The OPA388/OPA388-Q-1 (single version) is available in the VSSOP-8, SOT23-5, and SOIC-8 packages. The OPA2388/OPA2388-Q-1 (dual version) is offered in the VSSOP-8 and SO-8 packages. The OPA4388/OPA4388-Q-1 (quad version) is provided in the TSSOP-14 and SO-14 packages. The Texas Instruments OPAx388-Q-1 devices are AEC-Q100 qualified for automotive applications.Features
- ±0.25µV ultra-low offset voltage
- ±0.005µV/°C zero-drift
- 140dB CMRR true RRIO zero-crossover
- 7.0nV√Hz at 1kHz low noise
- No 1/f Noise (140nVPP (0.1Hz to 10Hz))
- 2µs (1V to 0.01%) fast settling
- 10MHz gain bandwidth
- 2.5V to 5.5V single supply
- ±1.25V to ±2.75V dual supply
- True rail-to-rail input and output
- EMI/RFI filtered inputs
- Industry-standard packages
- Single in SOIC-8, SOT-23-5, and VSSOP-8
- Dual in SOIC-8 and VSSOP-8
- Quad in SOIC-14 and TSSOP-14
Applications
- Bridge amplifiers
- Strain gauges
- Test equipment
- Current shunt measurement
- Thermocouples, thermopiles
- Electronic scales
- Medical instrumentation
- Resistor thermal detectors
- Precision active filters
Datasheets
Functional Block Diagram
Pubblicato: 2017-02-10
| Aggiornato: 2022-03-28