Texas Instruments LSF0204x/LSF0204x-Q1 Level Translators
Texas Instruments LSF0204x/LSF0204x-Q1 Bidirectional Multi-Voltage Level Translators are bidirectional voltage level translators that operate from 1.0V to 4.5V (Vref_A) and 1.8V to 5.5V (Vref_B). This allows bidirectional voltage translations between 1.0V and 5.0V without the need for a direction terminal in open-drain or push-pull applications. LSF0204x supports level translation applications with transmission speeds greater than 100MHz for open-drain systems utilizing a 15pF capacitance and 165Ω pull-up resistor. The LSF0204x-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Provides bi-directional voltage translation with no direction terminal
- Less than 1.5ns maximum propagation delay
- Supports high-speed translation, greater than 100MHz
- Supports Ioff, partial power down mode
- Allows bi-directional voltage level translation between:
- 0.8 V ↔ 1.8/2.5/3.3/5V
- 1.2 V ↔ 1.8/2.5/3.3/5V
- 1.8 V ↔ 2.5/3.3/5V
- 2.5 V ↔ 3.3/5V
- 3.3 V ↔ 5V
- Low standby current
- 5V tolerance I/O port to support TTL
- Low Ron provides less signal distortion
- High-impedance I/O terminals for EN=Low
- Flow-through pin-out for ease PCB trace routing
- Latch-up performance exceeds 100mA per JESD17
- -40°C to 125°C operating temperature range
- ESD performance tested per JESD 22
- 2000V human-body model (A114-B, Class II)
- 200V machine model (A115-A)
- 1000V charged-device model (C101)
Applications
- GPIO, MDIO, PMBus, SMBus, SDIO, UART, I2C, and other interfaces in telecom infrastructure
- Industrial
- Automotive
- Personal computing
Datasheet
Block Diagram
Pubblicato: 2015-01-27
| Aggiornato: 2022-03-11