Texas Instruments LM73605EVM/LM73606EVM Evaluation Modules
Texas Instruments LM73605EVM/LM73606EVM Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the LM73605 or LM73606. The LM73605 and LM73606 are synchronous step-down voltage converters. Each evaluation module operates from 6V to 36V input and provides a 5V output voltage. The LM73605EVM provides a 5A maximum load current while the LM73606EVM provides a 6A maximum load current.Features
- High-efficiency at light loads and heavy loads
- Synchronous rectification
- Wide-input voltage range
- Auto mode or FPWM mode
- Frequency synchronization
- Low Quiescent current
View Results ( 3 ) Page
| Codice prodotto | Scheda dati | Strumento per la valutazione di | Corrente di uscita |
|---|---|---|---|
| LM73605EVM-5V-2MHZ | ![]() |
LM73605 | 5 A |
| LM73606EVM-5V-400K | ![]() |
LM73606 | 6 A |
| LM73605EVM-5V-400K | ![]() |
LM73605 | 5 A |
Pubblicato: 2017-10-27
| Aggiornato: 2022-10-27