Texas Instruments LM5164-Q1EVM-041 Converter Evaluation Module

Texas Instruments LM5164-Q1EVM-041 Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM5164-Q1. The LM5164-Q1 is a 100V DC/DC buck regulator that employs synchronous rectification to achieve high conversion efficiency in a small footprint. The LM5164-Q1EVM-041 operates at a very low quiescent current and delivers exceptional efficiency with a minimum number of external components.

Features

  • Integrated synchronous rectification
  • Low operating Quiescent current
  • High efficiency at light loads
  • Short minimum on-time

Overview

Texas Instruments LM5164-Q1EVM-041 Converter Evaluation Module
Pubblicato: 2018-10-22 | Aggiornato: 2023-07-12