Texas Instruments LAUNCHXL-F28027 C2000™ Piccolo LaunchPad

Texas Instruments LAUNCHXL-F28027 C2000™ Piccolo LaunchPad is an evaluation platform designed to help you leap right into the world of real-time control programming on the C2000 Piccolo microcontrollers. TI LAUNCHXL-F28027 LaunchPad is based on the Piccolo TMS320F28027 MCU that features  64KB of on board flash, 8 PWM channels, eCAP, 12-bit analog-to-digital converter (ADC), I2C, SPI, UART, and much more. The LaunchPad includes many board hardware features, such as an integrated isolated XDS100 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the pins of the F28027 processor, reset button, and programmable button.

Features

  • Hardware
    • USB connected isolated XDS100 JTAG debug probe for real-time debug and flash programming
    • 2x 20-pin headers/connectors with access to all device pins
    • Programmable buttons and LEDs
    • TMS320F28027F: 60 MHz C28x CPU, 64 KB Flash, InstaSPIN-FOC enabled, 8 PWM Channels, 12-bit ADC, capture interface, UART, SPI and more

Kit Contents

  • Piccolo F28027F LaunchPad
  • Mini USB Cable
  • Quick Start Guide
Pubblicato: 2012-08-06 | Aggiornato: 2025-03-10