Texas Instruments ISO7810 Single-Channel Digital Isolators
Texas Instruments ISO7810 Single-Channel Digital Isolators are single-channel digital isolators with 8000VPK isolation voltage. These devices have reinforced isolation certifications according to VDE, CSA, and CQC. Each isolator provides high electro-magnetic immunity. They also have low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/O's. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. If the input power or signal is lost, default output is 'high' for the ISO7810 and 'low' for the ISO7810F device. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.Features
- Signaling rate up to 100Mbps
- 2.25V to 5.5V Wide supply range
- 2.25V to 5.5V Level translation
- -55°C to 125°C Wide temperature range
- Low power consumption, typical 1.8mA per channel at 1Mbps
- 11ns Typical (5V supplies) low propagation delay
- Industry-leading CMTI at ±100kV/µs
- Robust Electromagnetic Compatibility (EMC)
- Isolation barrier life of >25 years
- System-level ESD, EFT, and surge immunity
- Low emissions
- Widebody (DW) SOIC-16 package
- Safety and regulatory approvals
- 8000VPK VIOTM and 2121VPK VIORM reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
- 5.7kVRMS Isolation for 1 minute per UL 1577
- CSA Component acceptance notice 5A, IEC 60950-1, IEC 60601-1, and IEC 61010-1 end equipment standards
- CQC Certification per GB4943.1-2011
Applications
- Industrial automation
- Motor control
- Power supplies
- Solar inverters
- Medical equipment
- Hybrid electric vehicles
Simplified Schematic
Pubblicato: 2015-11-19
| Aggiornato: 2022-03-11