Texas Instruments ISO5851EVM Evaluation Module (EVM)
Texas Instruments ISO5851EVM Evaluation Module (EVM) features the ISO5851 reinforced isolated gate driver device. This evaluation module allows designers to evaluate device AC and DC performance. It is set up with a pre-populated 1nF load or with a user-installed IGBT in either of the standard TO-247 or TO-220 packages. The ISO5851 is a 5.7kVRMS, reinforced isolated, IGBT gate driver with 2.5A source and 5A sink currents. The primary side operates from a single 3V to 5.5V supply. The output side allows for a supply range from minimum 15V to maximum 30V.Features
- Reinforced isolated IGBT gate driver with 2.5A source and 5A sink currents
- Short propagation time assures accurate control of the output stage
- Primary side operates from a single 3V to 5.5V supply
- Output side allows for a supply range from minimum 15V to maximum 30V
- 2A Miller clamp
- Output Short-Circuit Clamp
- Fault Alarm upon Desaturation
- Input and Output Under Voltage Lock-Out with Ready Pin Indication
- Active Output Pull-down and Default Low Outputs condition
- Upon a DESAT detect the gate driver with Low Supply or Floating Inputs
- CMOS compatible Inputs
Pubblicato: 2015-08-25
| Aggiornato: 2022-03-11