Texas Instruments ISO121xEVM Receiver Evaluation Modules (EVMs)
Texas Instruments ISO121xEVM Receiver Evaluation Modules (EVMs) are used to evaluate the ISO1211 and ISO1212. The ISO1211 and ISO1212 are isolated industrial receivers that are capable of receiving 9V to 60V field input and provide an isolated digital output. Each evaluation module accommodates either two ISO1211 devices or four ISO1212. These devices showcase 2-channel or 8-channel functionality. The evaluation module features enough test points and jumper options for one to evaluate the device with minimal external components.Features
- Supports IEC 61131-2 Type 1/2/3 characteristics PLC standards
- Up to 5Mbps data rate
- Does not need field side supply
Pubblicato: 2017-11-15
| Aggiornato: 2022-07-11