Texas Instruments ISO1050EVM Evaluation Module (EVM)
Texas Instruments ISO1050EVM Evaluation Module (EVM) is designed to evaluate the ISO1050 isolated CAN transceiver. Input and output connections and test points for measurements are provided to help designers use this device, the world's first CAN transceiver with integrated isolation. The Texas Instruments ISO1050EVM has a User's Guide and an ISO1050 isolated CAN transceiver on the board.Features
- 4000VPEAK isolation
- Failsafe outputs
- 150ns typical low loop delay
- 50kV/µs typical transient immunity
- Meets or exceeds the requirements of ISO 11898
- Bus-fault protection of –27V to +40V
- Dominant timeout function
- UL 1577, IEC 60747-5-2 (VDE 0884, Rev.2), IEC 61010-1, IEC 60950-1, and CSA approval pending
- 3.3V inputs are 5V tolerant
Pubblicato: 2019-08-12
| Aggiornato: 2023-10-18