Texas Instruments bq34110 CEDV Battery Gas Gauge

Texas Instruments bq34110 CEDV Battery Gas Gauge provides CEDV gas gauging and End-Of-Service (EOS) Determination for single- and multi-cell batteries. The device includes enhanced features to support applications where the battery is kept fully charged and rarely discharged, as found in many backup systems. The bq34110 gas gauge supports multiple battery chemistries, including Li-Ion and LiFePO4, lead-acid (PbA), Nickel Metal Hydride (NiMH), and Nickel Cadmium (NiCd). The gas gauging function uses voltage, current, and temperature data with Compensated End-of-Discharge Voltage (CEDV) technology to provide State-Of-Charge (SOC) and State-Of-Health (SOH) data. The Texas Instruments bq34110 also incorporates an End-Of-Service (EOS) Determination function that alerts when battery capability has degraded and reaches the conclusion of its usable service. The host can read the data available from the gauge through a 400kHz I2C bus. Two ALERT outputs are also available to interrupt the host or can be used for other functions based on various configurable options.

Features

  • Accurate End-Of-Service (EOS) determination for batteries in rarely discharged applications
  • Compensated End-of-Discharge Voltage (CEDV) gas gauge for single- and multi-cell batteries, providing
    • State-Of-Charge (SOC)
    • Time-To-Empty (TTE)
    • State-Of-Health (SOH)
    • Watt-hour–based charge termination
  • Supports voltages up to 65V, capacities up to 32Ah, and currents up to 32A—with options to extend beyond these levels using scaling
  • Supports Li-Ion, LiFePO4, Lead-Acid (PbA), NiMH, and NiCd chemistries
  • Dual configurable host interrupt or GPO
  • Lifetime data logging options
  • Precision coulomb counter, voltage, and temperature measurement
  • Power enable control
  • I2C™ communication with the host
  • Accumulated charge coulomb counting with configurable interrupt
  • SHA-1 authentication

Applications

  • UPS backup systems
  • Telematics backup systems
  • Emergency battery power modules
  • Energy storage systems
  • Asset tracking
  • Building security systems
  • Video surveillance
  • Electronic smart locks
  • Remote and emergency lighting
  • Server power systems
  • Robotics
  • Toys

Functional Block Diagram

Block Diagram - Texas Instruments bq34110 CEDV Battery Gas Gauge
Pubblicato: 2017-01-04 | Aggiornato: 2022-05-18