Texas Instruments TPSM84A21/22 SWIFT™ Evaluation Modules (EVMs)
Texas Instruments TPSM84A21/22 SWIFT™ Evaluation Modules (EVMs) are configured to evaluate the operation of the TPSM84A21 or TPSM84A22 power modules for increased current up to 10A. The input voltage range is 8V to 14V. The TPSM84A21EVM-808 output voltage can be selected from five popular voltages (0.6V, 0.8V, 1.0V, 1.1V, and 1.2V) using a single jumper. The same can be done for the Texas Instruments TPSM84A22EVM-809, but the five popular voltages are 1.2V, 1.3V, 1.5V, 1.8V, and 2.0V. Each evaluation board has several test points and jumpers to evaluate the TPSM84A21 or TPSM84A22 operation easily.Features
- 8V to 14V input voltage range
- Output voltage jumper
- TPSM84A21EVM-808 - 0.6V, 0.8V, 1.0V, 1.1, & 1.2V
- TPSM84A22EVM-809 - 1.2V, 1.3V, 1.5V, 1.8, & 2.0V
- No external input or output capacitors required
- Up to 10A of output current
Board Layout
Pubblicato: 2017-02-08
| Aggiornato: 2025-03-05