Teltonika TSW304 DIN-Rail Unmanaged Switch

Teltonika TSW304 DIN-Rail Unmanaged Switch features built-in, integrated DIN mounting and a compact, shock-resistant case. This unit is equipped with four RJ45 ports, supports auto MDI/MDIX crossover, and complies with IEEE 802.3, IEEE 802.3u, and 802.3az standards. The 10/100/1000Mbps Ethernet ports provide a cost-effective, high-bandwidth solution for reliable data throughput. Additional features include a two-pin industrial power socket and a wide range of supported power supply voltages (7VDC to 57VDC and 9VAC to 40VAC). Teltonika TSW304 DIN-Rail Unmanaged Switch has anodized aluminum housing with an IP30 ingress protection rating.

Features

  • Ideal for industrial and automation applications
  • Built-in, integrated DIN mounting
  • Durable, rugged aluminum housing
  • Compact, shock-resistant case
  • Designed with easy installation in mind
  • Compliance with IEEE 802.3, IEEE 802.3u, and 802.3az standards
  • Supports auto MDI/MDIX crossover

Specifications

  • 4 x RJ45 ports
  • 2-pin industrial power socket
  • 7VDC to 57VDC and 9VAC to 40VAC input voltage range
  • 0.26W idle power consumption, 1.44W maximum
  • IP30 ingress protection rating
  • 102mm x 25mm x 81.5mm dimensions
  • -40°C to +75°C operating temperature range

Front View

Mechanical Drawing - Teltonika TSW304 DIN-Rail Unmanaged Switch

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Pubblicato: 2022-08-24 | Aggiornato: 2025-08-22