Teltonika RUT981 Global 4G Routers
Teltonika RUT981 Global 4G Routers offer reliable global connectivity with a Telit Cat 4 modem paired with a proven hardware platform. These routers integrate equipment via Wi-Fi® and 4 x Ethernet ports for flexible network connections. The RUT981 global 4G routers ensure always-on connectivity with SIM and eSIM, and use eSIM bootstrap for convenient initial profile download. These routers maintain uptime with WAN failover and load balancing, ensuring continuous communication in mission-critical deployments. The RUT981 routers support static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP), and policy-based routing. Typical applications include industrial and automation, energy and utilities, retail, smart city, and enterprise.
Features
- Reliable global connectivity with a Telit Cat 4 modem
- Dependable long-term availability and performance worldwide
- Integrate equipment via Wi-Fi® and 4 x Ethernet ports for flexible network connections
- Always-on connectivity with SIM and eSIM
- eSIM bootstrap for convenient initial profile download
- Maintain uptime with WAN failover and load balancing
Applications
- Industrial and automation
- Retail
- Smart city
- Enterprise
- Energy and utilities
Specifications
- Routing:
- Static routing
- Dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP)
- Policy-based routing
- CPU:
- Mediatek
- 580MHz
- MIPS 24KEc
- RAM:
- 128MB
- DDR2
- Flash storage:
- 32MB
- NOR flash
- RutOS (OpenWrt-based Linux OS) operating system
- Busybox shell, Lua, C, and C++ supported languages
- 4-pin industrial DC power socket connector
- Power consumption:
- <1.86W idle
- <4.27W maximum
- -40°C to 65°C operating temperature
- 10% to 90% non-condensing operating humidity
- IP30 ingress protection rating
- Casing material:
- Aluminium housing
- Plastic panels
- 110mm x 50mm x 100mm (W x H x D) dimensions
- 268g weight
Hardware Overview
Standard Package Contents