Telit Cinterion FN990A40 & FN990A28 Data Cards

Telit Cinterion FN990A40 and FN990A28 Data Cards are 5G state-of-the-art data cards featuring sub-6 only technology with LTE, WCDMA, and GNSS support. These data cards help futureproof IoT, enterprise applications, and video while leveraging all the benefits of 5G and Gigabit LTE. The FN990A40 and FN990A28 data cards feature an industrial-grade M.2 form factor that is suitable for high-performance and bandwidth-intensive enterprise and industrial applications. These data cards are designed for global usage and provide support for all scenarios prescribed by the 3GPP Rel.16 deployments of 5G. This includes non-standalone (NSA) LTE-5G NR dual connectivity (EN-DC), dynamic spectrum sharing between LTE and 5G, and full 5G NR standalone (SA) mode. These data cards also feature intraband and interband UL CA supported on 4G networks for better throughput performance for uplink-centric applications.

The FN990A40 and FN990A28 data cards offer a dedicated/shared (switchable) RF path/connector for GNSS L1 to allow total flexibility in the design phase. These data cards are available with or without PC1.5 support on 5G TDD bands n41, n77, n78, and n79. The FN990A40 and FN990A28 data cards come in 30mm × 52mm × 2.25mm dimensions and operate within the -40°C to 85°C temperature range. Typical applications include fixed wireless access, enterprise routers and gateways, indoor and outdoor CPE, professional broadcasting, and surveillance.

Features

  • 5G sub-6 FDD and TDD, SA and NSA operations
  • 5G core network Opt. 3a/3x and Opt. 2 for full network compatibility
  • 4G 7 CA up to 20 layers DL/2 CA UL, 256-QAM DL/UL for FN990A40
  • 4G 5 CA up to 19 layers DL/2 CA UL, 256-QAM DL/UL for FN990A28
  • 3G HSPA+ Rel. 8 (DL/UL 42/11 Mbps)
  • GNSS: gpsOne Gen 9 Band L1 on dedicated RF connector
  • 4x4 MIMO DL support on bands:
    • 5G FR1 n1/n2/n3/n7/n25/n30/n38/n40/n41/n48/n66/n75/n77/n78/n79
    • 4G B1/B2/B3/B4/B7/B25/B30/B38/B39/B40/B41/B42/B43/B48/B66
  • 2x2 MIMO UL support on bands 5G
  • FR1 n38, n41, n48, n77, n78, and n79
  • Four LTE/sub-6 + one GNSS antenna types
  • FOTA support
  • Support of SIB9-based network time communication
  • Support of 5G sub-6 FDD and TDD for global deployment
  • Support of SA and NSA operations, 5G core network Opt. 3a/3x and Opt. 2 for full network compatibility
  • Latest generation 4G/5G Rel.16
  • 4G Cat 20 up to 7 CA for FN990A40
  • 4G Cat 19 up to 5 CA for FN990A28
  • Intraband and interband UL CA supported on 4G networks for better throughput performance for uplink-centric applications, like surveillance cameras and 4K/8K video streaming
  • 3G HSPA+ Rel. 8 for fallback to legacy networks
  • Standard M.2 (NGFF) data card form factor
  • Support for both PCIe Gen 3 and USB 3.1 Gen 2 for maximum application design flexibility
  • Dedicated/shared (switchable) RF path/connector for GNSS L1 to allow total flexibility in the design phase and low losses whenever high sensitivity is required
  • Each variant is available with or without PC1.5 support on 5G TDD bands n41, n77, n78 and n79
  • Internal GNSS L1 LNA allowing the use of less expensive passive antennas, lowering the total cost of ownership

Applications

  • Fixed wireless access
  • Enterprise routers and gateways
  • Indoor and outdoor CPE
  • Professional broadcasting
  • Surveillance

Specifications

  • 30mm × 52mm × 2.25mm dimensions
  • 1.8/3V SIM Interface
  • USB 3.1 Gen 2
  • PCIe Gen3 - one lane
  • Drivers support: Windows 10, Linux
  • -40°C to 85°C operating temperature range
  • 3.3VDC nominal supply voltage
  • LTE/5G sub-6 output power:
    • 23dBm (power class 3)
    • 26dBm (power class 2) on B41/n41, n77, n78 and n79
    • 29dBm (power class 1.5) on n41, n77, n78, and n79: FN990A28-HP and FN990A40-HP only
Pubblicato: 2025-08-08 | Aggiornato: 2025-12-18