Tektronix AFG31000 Arbitrary/Function Generator
Tektronix AFG31000 Function Generator has upgrades that dramatically improve test efficiency and productivity, including InstaView™ technology that shows waveforms in real-time. This generator is an addition to the classic AFG1000, AFG2000, and AFG3000 generators and features a sequencing option that allows the programming of long, complex waveforms with up to 256 steps. The AFG31000 has TekBench™ technology and a 228.6mm capacitive display for easy reading and monitoring. Tektronix AFG31000 Function Generator features built-in waveform creation capabilities, simplified multi-unit sync, and is well-suited for many design and research applications.Features
- 228.6mm (9") capacitive touch display
- Monitor waveform added at the device under test (DUT) in real-time (InstaView™)
- Programmable waveform sequencing
- Excellent performance - 10x less noise, 40x less jitter, 1,000x memory
- Built-in waveform creation capabilities
- Simplified multi-unit sync
- Well-suited for many design and research applications
Applications
- Advanced research
- Clock and system synchronization
- Replication of real-world signals
- Component/circuit characterization/validation
- Embedded circuit design and test
- General purpose signal generation
Specifications
- 1 or 2 channel models
- Output amplitude range from 1mVP-P to 10VP-P into 50Ω loads
- Basic (AFG) mode
- 25MHz, 50MHz, 100MHz, 15 MHz, or 250MHz sine waveforms
- 250MSa/s, 1GSa/s, or 2GSa/s sample rates
- 14-bit vertical resolution
- Built-in waveforms include sine, square, ramp, pulse, noise, and other frequently used waveforms
- Sweep, Burst, and Modulation modes (AM, FM, PM, FSK, and PWM)
- 25MHz to 100MHz frequency range
- Advanced (Sequence) mode
- Continuous mode (optional Sequence, Triggered, and Gated modes)
- 16Mpts arbitrary waveform memory on each channel (128Mpts optional)
- Up to 256 steps in sequence mode with loop, jump, and wait events
- 1µSa/s to 2GSa/s variable sampling clock
Pubblicato: 2018-10-23
| Aggiornato: 2022-08-22