TE Connectivity / Kilovac Relè ad alta tensione serie EV
I relè ad alta tensione serie EV TE Connectivity/Kilovac, progettati per l'alta tensione CC in un piccolo involucro a tenuta ermetica, sono ideali per i veicoli elettrici e altri ambienti difficili. La serie EV è leggera, economica e non è sensibile alla posizione, per cui può essere montata con qualsiasi orientamento. I relè ad alta tensione LEV100 e LEV200 (Low-cost Electric Vehicle, veicoli elettrici a basso costo) sono modelli semplificati dal costo più basso possibile per i mercati industriali. I relè ad alta tensione EV200 (Electric Vehicle, veicoli elettrici) sono progettati per essere i contattori ermetici più piccoli, leggeri ed economici del settore.Caratteristiche
- Common
- Up to 2kVDC
- Designed and built in accordance with AIAG QS9000
- EV200
- Contacts rated at 500+A carry
- 2000A interrupt at 320VDC
- Built-in coil economizer - only 1.7W hold power @ 12VDC, and it limits back EMF to 0V
- Optional auxiliary contact for easy monitoring of power contact position
- Versatile coil/power connections
- CE marked for EC applications
- LEV100
- Contacts rated at 100A continuous
- 24VDC coil voltage
- Bottom mount terminals (2 x #8); M5 x 10, not position sensitive
- 8kV isolation between open contacts
- LEV200
- Contacts rated at 500+A carry
- 2000A interrupt at 320VDC
- Available with bottom or side mounting, not position sensitive
- Versatile coil/power connections
LEV100 Series
TE Connectivity / Kilovac LEV100 900VDC Contactors feature 1 Form X contacts rated at 100A continuous. They are hermetically sealed for operation in explosive/harsh environments. The series provides 8kV isolation between open contacts, permitting use for high voltage isolation and carry.
LEV200 Series
TE Connectivity / Kilovac LEV200 Contactors feature 1 Form X contacts rated at 500+A carry. They are hermetically sealed for operation in explosive/harsh environments and ideal for battery switching and backup, DC voltage power control, circuit protection, and safety applications. The series provides versatile coil/power connections.
EV200 Series
TE Connectivity / Kilovac EV200 Contactors feature 1 Form X contact rated at 500+A carry with 2000A interrupt at 320VDC. They are hermetically sealed for operation in explosive/harsh environments. The series provides versatile coil/power connections.