TE Connectivity Connettori backplane metrici rigidi Z-PACK HM-eZD

TE Connectivity's (TE) Z-PACK HM-eZD Hard Metric Backplane Connectors offer data rates of up to 56Gbps and are backward compatible with previous versions of the HM-ZD family. These connectors consist of a PCB-mount header and a PCB-mount receptacle, both of which feature 10 columns with 3 rows. Z-PACK HM-eZD connectors offer a 2.5mm pitch and a wide operating temperature range of 0°C to +105°C. TE Z-PACK HM-eZD Hard Metric Backplane Connectors are designed for AdvancedTCA® (ATCA) applications, including options for traditional and co-planar architectures. Suitable applications for these connectors include data center applications, test and measurement equipment, medical imaging devices, and industrial automation systems.

Caratteristiche

  • Velocità di trasmissione dati fino a 56 Gbps
  • Retrocompatibile con le precedenti versioni HM-ZD
  • Orientamento per montaggio su PCB ad angolo retto perpendicolare (presa)
  • 10 colonne
  • 3 file
  • 120 posizioni
  • Architettura tradizionale piastra base
  • Passo di 2,5 mm
  • Corrente nominale di contatto 0,5 A
  • Intervallo di temperatura da 0 °C a +105 °C

Applicazioni

  • Data centre
    • Server
    • Router
  • Prova e misurazione
  • Dispositivi di diagnostica per immagini
  • Automazione industriale

Video

Pubblicato: 2024-07-31 | Aggiornato: 2025-10-16