TE Connectivity Cavi assemblati RF per applicazioni VITA

TE Connectivity's (TE) RF Cable Assemblies for VITA Applications are engineered for rapid prototype development and testing/validation stages. These 0.047 cable assemblies meet the needs of design activities in embedded computing applications in the military, aerospace, and defense industries. The NanoRF or SMPM cable assemblies are manufactured with crimp, solder, and clamp terminations for easy installation, offering a quick way to prove designs with reliable dependency. The pre-configured cables are 6" or 12" in length with tight tolerance electrical characteristics, while the rugged and lightweight design provides reliable high use in harsh environments. This series from TE meets VITA standards and is designed to help meet budget management requirements. Typical applications include military/aerospace, C5ISR, defense communication systems, and military radar.

Caratteristiche

  • Soddisfa gli standard VITA
  • Consente una rapida prototipazione
  • Piccoli con caratteristiche elettriche a tolleranza stretta
  • Robusti e leggeri
  • Utilizzo affidabile in ambienti difficili
  • Prodotti con terminazioni aggraffate, saldate e morsetti per una facile installazione
  • design ideale per la gestione del budget
  • Qualità e supporto TE

Applicazioni

  • Militare/aerospaziale
  • C5ISR
  • Sistemi di comunicazione difesa
  • radar militari

Specifiche

  • Diametro cavo 0,047
  • Configurazione NanoRF o SMPM
  • Lunghezza 6 “o 12”
  • design presa o pin
Pubblicato: 2024-10-15 | Aggiornato: 2024-10-23