TE Connectivity / AMP Connectors Connectors NECTOR M Power System

TE Connectivity's (TE) AMP Connectors NECTOR M Power System is a flexible, fully pluggable, modular wiring connectors and cabling solution for permanent and temporary power and control electrical installations. TE's NECTOR M power system offers an indoor solution as well as a sealed version for outdoor. With the NECTOR M system, one connector solution addresses power, data, and control requirements.

Features

  • Same size knock out diameter for a multi-position 5-, 6-, and 7-pole connector system, enabling design consistency
  • Multi-functional modular system reduces installation time, on-site labor cost, and waste
  • Circular form factor requires less space and supports easy field installation (with NECTOR M sealed) and simplifies routing during installation
  • Reduces health and safety risk at construction sites
  • Closed barrel pin and socket crimped terminals

Applications

  • Lighting
    • Architectural
    • Commercial
    • Greenhouse lighting
    • Street lighting
    • Industrial
    • Residential
    • Retail display
    • Emergency
    • Entertainment and off-grid
    • Factory-built construction
  • Power distribution
    • Commercial office/retail buildings
    • Residential
    • Pre-fabricated building
    • Hotels
    • Schools
    • Hospitals
    • Shipbuilding

Specifications

  • 400VAC IEC rating operating voltage
  • 600VAC UL rating
  • -40°C to +85°C operating temperature
  • IP20 seal rating (NECTOR M)
  • IP67 seal rating (NECTOR M Sealed)

Videos

Associated Product

NECTOR M Cable Assemblies

Pubblicato: 2016-02-16 | Aggiornato: 2025-03-17