TE Connectivity RP73P High Power Precision Resistors

TE Connectivity's (TE) RP73P High Power Precision Resistors are stable thin film chip resistors offering increased power dissipation and higher temperature capabilities. These resistors offer a power rating of up to 1W. TE's RP73P high-power precision resistors are produced by sputtering a metal film onto high-grade alumina and protecting it with three complete printed layers. These resistors feature accurate and uniform physical dimensions to reduce placement problems. The RP73P resistors are designed for communications, industrial controls, instrumentation, and medical applications.

Features

  • High precision
    • Tolerance down to 0.05%
    • Temperature Coefficient of Resistance (TCR) down to 5PPM
  • Up to 1W power rating
  • 200VDC operating voltage
  • Terminal finish with electroplated 100% matte Sn

Applications

  • Communications
  • Industrial controls
  • Instrumentation
  • Medical

Package Construction

Mechanical Drawing - TE Connectivity RP73P High Power Precision Resistors
Pubblicato: 2018-04-13 | Aggiornato: 2025-09-24