TE Connectivity M85049 2-piece Split Banding Rings
TE Connectivity's (TE) M85049 2-piece Split Banding Rings provide a lightweight, rugged, reliable electrical termination where braid sock, individual, or a combination of screen braids are required to be terminated away from the backshell. The 2-piece design uses a high-performance engineering plastic that snaps together providing a mechanical joint with cable harness protection under the terminated area. TE M85049 2-piece Split Banding Rings' versatility allows for the use of TE's standard band strap, strain relief, and shield termination products, including solder devices and heat-shrink molded shapes.Features
- Utilizes high-performance engineering plastic
- Protects cable bundle from physical damage
- Utilizes band straps, or in combination with various solder devices and heat-shrink molded shapes
- 2-piece snap-lock design is quick and simple to install
- With TE’s band strap, offers both a highly reliable electrical termination as well as a mechanical joint
- SAE AS-85049/93 performance requirements met
Applications
- Military avionics
- Commercial avionics
- Military ground vehicles
- Radar systems
- C4ISR solutions
Specifications
- -65°C to +175°C temperature range
- Lightweight, rugged, engineering plastic materials
Pubblicato: 2019-07-19
| Aggiornato: 2023-09-22