TE Connectivity IP20 RJ45 Cat. 6A Plugs
TE Connectivity’s (TE) IP20 RJ45 Cat. 6A Plugs are based on "common core" technology. The single-piece plug features tool-less installation and an automatic wire cut-off function, for fast and easy installation. These connectors support up to 10Gbps data rates and bandwidths of up to 500MHz. Typical applications for TE IP20 RJ45 Cat. 6A Plugs include control cabinets, motor/motor controls, machinery, and robotics.Features
- Single-piece common core Cat. 6A plug with tool-less installation
- Automatic wire cut-off function provides error-free installation and optimal performance
- Error-free assembly in under 1 minute and optimal performance will be obtained with integrated automatic wire cut-off function
- Plug can be reapplied to the same size cable up to 3 times
- Rugged design and special features (metal latch) makes the plug ideal for demanding industrial applications
- Broad range of wires can be terminated without the use of tools
- Optional sealed housing guarantees IP65/67 performance
Applications
- Control cabinets
- Robotics
- Motor / Motor control
- Machinery
- Industrial cable installations
Pubblicato: 2017-02-10
| Aggiornato: 2022-07-11